
20-position, 2-row shrouded header with 2.54mm pitch for board-to-board applications. Features male pin contacts with gold plating over brass for reliable mating. Rated for 3A current and operates within a -40°C to 105°C temperature range. PBT insulation in black, UL94 V-0 flammability rating, and lead-free construction ensure durability and compliance. Through-hole mounting with solder termination and a mated stacking height of 18.35mm.
Sullins SBH11-PBPC-D10-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 18.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SBH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH11-PBPC-D10-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.