40-position, 2-row shrouded header with a 2.54mm pitch, designed for board-to-board applications. Features male pin contacts with a square shape, made from brass with gold mating finish, rated for 3A current. Insulation is black PBT with a UL94 V-0 flammability rating. Through-hole termination utilizes solder for secure mounting, supporting a mated stacking height of 18.35mm. Operates within a temperature range of -40°C to 105°C.
Sullins SBH11-PBPC-D20-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 18.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SBH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH11-PBPC-D20-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.