
10 position, 2-row shrouded header with 2mm pitch, designed for board-to-board applications. Features male pin contacts with gold plating for mating, square brass contact shape, and nylon insulation in black. This through-hole mounted component offers a mated stacking height of 14.35mm, operates between -40°C and 105°C, and boasts a UL94 V-0 flammability rating. Lead-free and RoHS compliant, it utilizes solder termination.
Sullins SBH21-NBPN-D05-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 14.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SBH21 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH21-NBPN-D05-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
