This 66-position shrouded header features a contact finish of gold and a contact material of brass. The contacts are square in shape and male pin type. The insulation is made of nylon and is black in color. The mated stacking height is 5.8mm. Operating temperature range is from -40°C to 105°C. The header is RoHS compliant and is packaged in a tray. It is suitable for use in applications where a high level of reliability and durability is required.
Sullins SBH31-NBPB-D33-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SBH31 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH31-NBPB-D33-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.