Sullins SBH41-NBPB-D05-RA-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SBH51 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH41-NBPB-D05-RA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.