The SDS-107-PRW2-M15-SN13-11 is a 15-position 2-row D-Subminiature connector from Sullins. It features a through hole mount and can handle currents up to 3A at a voltage rating of 250V. The connector is plated with gold and has a signal contact type. It is packaged in a tray with 70 pieces per package.
Sullins SDS-107-PRW2-M15-SN13-11 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Series | 107 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS-107-PRW2-M15-SN13-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.