
This 9-position, 2-row D-subminiature connector features gold-plated contacts and a free hanging mount. It is rated for 3A and 250V and is available in a packaging of 50 units per tray. The connector is RoHS compliant and has a termination of solder. It is designed for use in applications where a high-density connection is required.
Sullins SDS100-PRW2-F09-SN11-6 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 100 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS100-PRW2-F09-SN11-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
