This 37-position 2-row through hole D-subminiature connector features a current rating of 3A and a voltage rating of 250V. It is available in a packaging of 40 pieces per tray and is RoHS compliant. The connector has a gold-plated contact and a solder termination. It is suitable for use in applications where a high-density connection is required.
Sullins SDS101-PRW2-F37-SN00-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 101 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS101-PRW2-F37-SN00-1 to view detailed technical specifications.
No datasheet is available for this part.