This Sullins SDS101-PRW2-M15-SN83-6 is a 15-position D-Subminiature connector rated for 3A and 250V. It features gold-plated contacts and a through-hole mount. The connector is packaged in a tray with 50 pieces per package and is compliant with RoHS regulations.
Sullins SDS101-PRW2-M15-SN83-6 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 101 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS101-PRW2-M15-SN83-6 to view detailed technical specifications.
No datasheet is available for this part.