
This 37-position D-Subminiature connector features a current rating of 3A and a voltage rating of 250V. It has a gold contact plating and is designed for through hole mount. The connector is packaged in a tray with 40 pieces per unit. It is compliant with RoHS regulations and is part of the 101 series from Sullins.
Sullins SDS101-PRW2-M37-SN13-6 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 101 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS101-PRW2-M37-SN13-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
