This 9-position 2-row D-subminiature IDC connector features a voltage rating of 250V and is constructed with 28AWG wire. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made from brass with a gold plating and has a PBT dielectric material. It is RoHS compliant and has a flammability rating of UL94 V-0.
Sullins SDS103-PRW2-F09-SN00-132 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS103-PRW2-F09-SN00-132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.