
Sullins SDS103-PRW2-F09-SN00-211 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS103-PRW2-F09-SN00-211 to view detailed technical specifications.
No datasheet is available for this part.