This 9-position 2-row D-Subminiature IDC connector features a current rating of 3A and a voltage rating of 250V. It is available in a 96-pack tray with a black color and gold contact plating. The connector is designed for free-hanging applications and is compliant with RoHS regulations.
Sullins SDS103-PRW2-F09-SN10-111 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS103-PRW2-F09-SN10-111 to view detailed technical specifications.
No datasheet is available for this part.