This 9-position 2-row D-subminiature IDC connector features a black color, brass contact material with gold plating, and a PBT dielectric material. It has a UL94 V-0 flammability rating and is RoHS compliant. The connector is designed for free hanging mounting and is rated for operation between -55°C and 105°C. It is available in a tray packaging and has a 28AWG wire/cable gauge.
Sullins SDS103-PRW2-M09-SN00-132 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS103-PRW2-M09-SN00-132 to view detailed technical specifications.
No datasheet is available for this part.