This 9-position, 2-row D-Subminiature IDC connector features a brass contact with gold plating, suitable for signal applications. The connector is made from PBT dielectric material and has a UL94 V-0 flammability rating. It is designed for free-hanging mounting and is compliant with RoHS regulations. The operating temperature range is -55°C to 105°C.
Sullins SDS103-PRW2-M09-SN10-131 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS103-PRW2-M09-SN10-131 to view detailed technical specifications.
No datasheet is available for this part.