
The SDS103-PRW2-M15-SN00-211 is a 15-position, 2-row IDC D-subminiature connector from Sullins. It features gold-plated signal contacts and a blue color. This connector is designed for free-hanging mounting and is available in a tray packaging with 72 pieces per package. It meets the requirements of the RoHS directive and is suitable for use in applications with a maximum operating voltage of 250V and a maximum current rating of 3A.
Sullins SDS103-PRW2-M15-SN00-211 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS103-PRW2-M15-SN00-211 to view detailed technical specifications.
No datasheet is available for this part.