This 25-position 2-row D-subminiature IDC connector features a current rating of 3A and a voltage rating of 250V. The contacts are plated with gold and are of the signal type. The connector is packaged in a tray and is RoHS compliant. It is designed for free hanging applications.
Sullins SDS103-PRW2-M25-SN00-112 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS103-PRW2-M25-SN00-112 to view detailed technical specifications.
No datasheet is available for this part.