This 25-position, 2-row D-subminiature connector features gold-plated signal contacts and is rated for 250V and 3A. It is available in a tray packaging format with 48 pieces per package. The connector is compliant with RoHS regulations and has a free hanging mount type. The contacts are plated with gold for reliable connections.
Sullins SDS103-PRW2-M25-SN00-211 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS103-PRW2-M25-SN00-211 to view detailed technical specifications.
No datasheet is available for this part.