This D-Subminiature connector is a 25-position, 2-row connector with a current rating of 3A and a voltage rating of 250V. It features gold-plated contacts and an IDC termination. The connector is packaged in a tray and is RoHS compliant. It is designed for use in free-hanging applications and is available in a quantity of 48. The connector is manufactured by Sullins and is part of the 103 series.
Sullins SDS103-PRW2-M25-SN10-131 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS103-PRW2-M25-SN10-131 to view detailed technical specifications.
No datasheet is available for this part.