This 37-position D-Subminiature IDC connector features a black color, brass contact material, and gold contact plating. It is designed for signal contacts and has a PBT dielectric material with a UL94 V-0 flammability rating. The connector is suitable for operating temperatures between -55°C and 105°C and is RoHS compliant.
Sullins SDS103-PRW2-M37-SN10-131 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS103-PRW2-M37-SN10-131 to view detailed technical specifications.
No datasheet is available for this part.