Datasheets.com
Datasheets.com
CONN D-SUB RCPT 15POS R/A SLDR
Sullins

SDS107-PRP2-F15-SN63-11

CONN D-SUB RCPT 15POS R/A SLDR

Voltage Rating250V
Current Rating3A
MountingThrough Hole
Quick Jump:

Technical Specifications

Sullins SDS107-PRP2-F15-SN63-11 technical specifications.

General

Color
Black
Contact Plating
Gold
Contact Type
Signal
Current Rating
3A
Mount
Through Hole
Number of Positions
15
Number of Rows
2
Package Quantity
70
Packaging
Tray
RoHS Compliant
Yes
Series
107
Termination
Solder
Voltage Rating
250V

Compliance

RoHS
Compliant

Datasheet

Sullins SDS107-PRP2-F15-SN63-11 Datasheet

Download the complete datasheet for Sullins SDS107-PRP2-F15-SN63-11 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.