This D-Subminiature connector features 25 positions in a 2-row configuration, suitable for through-hole mounting. It has a current rating of 3A and a voltage rating of 250V. The connector is plated with gold and features signal contacts. It is packaged in a tray with 50 pieces per unit and is compliant with RoHS regulations.
Sullins SDS107-PRW2-M25-SN63-11 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 107 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS107-PRW2-M25-SN63-11 to view detailed technical specifications.
No datasheet is available for this part.