
This D-Subminiature connector features 15 positions in 3 rows, with a current rating of 3A and a voltage rating of 250V. It is designed for through hole mounting and is plated with gold for reliable connections. The connector is RoHS compliant and packaged in a tray with 90 pieces. It is suitable for use in a variety of applications where high-reliability connections are required.
Sullins SDS108-PRW1-F15-SN13-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 108 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS108-PRW1-F15-SN13-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
