This 25-position 2-row D-subminiature connector features a brass contact material with gold plating and a PBT dielectric material. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is designed for through-hole mounting and operates within a temperature range of -55°C to 105°C.
Sullins SDS155-PRW2-M25-QN00-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 155 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS155-PRW2-M25-QN00-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.