This 9-position 2-row D-subminiature connector features a gold-plated signal contact and a solder termination. It is rated for 3A and 250V and is available in a tray packaging with 50 pieces. The connector is RoHS compliant and has a blue color. It is designed for through-hole mounting and is part of the 223 series from Sullins.
Sullins SDS223-PRW2-M09-SN13-2 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 223 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS223-PRW2-M09-SN13-2 to view detailed technical specifications.
No datasheet is available for this part.