This D-Subminiature connector features 15 positions in a 3-row configuration, with a current rating of 3A and a voltage rating of 250V. It is available in a 50-pack, packaged in a tray. The contacts are gold-plated and have a signal contact type. The connector is RoHS compliant and has a blue color. It is designed for through-hole mounting.
Sullins SDS224-PRW2-M15-SN13-2 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 224 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS224-PRW2-M15-SN13-2 to view detailed technical specifications.
No datasheet is available for this part.