This Sullins SFH11-NPPC-D05-ST-BK is a 10-position, 2-row shrouded header with a through hole mount. It features a gold-plated bronze contact finish and a black nylon insulation material. The component is rated for operation between -40°C and 105°C and meets the UL94 V-0 flammability standard. It is RoHS compliant and available in a tray packaging.
Sullins SFH11-NPPC-D05-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH11-NPPC-D05-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.