This 12-position 2-row shrouded header is designed for through hole mount applications. It features a contact finish of gold on mating and a contact material of bronze. The insulation material is nylon with a black color. The header is RoHS compliant and has a flammability rating of UL94 V-0. It operates within a temperature range of -40°C to 105°C.
Sullins SFH11-NPPC-D06-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH11-NPPC-D06-RA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.