This 16-position shrouded header features a brass contact material with a gold mating finish and a square contact shape. It has a current rating of 3A and is designed for through-hole mounting. The header is made from PBT insulation material with a black color and is lead-free. It is compliant with UL94 V-0 flammability rating and has an operating temperature range of -40°C to 105°C.
Sullins SFH11-PBPC-D08-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH11-PBPC-D08-RA-BK to view detailed technical specifications.
No datasheet is available for this part.