16-position, 2-row header with female socket contacts. Features gold-plated brass square contacts for reliable mating. PBT insulation in black, rated UL94 V-0, supports operation from -40°C to 105°C. Through-hole mount with solder termination and a 2.54mm pitch. Lead-free and RoHS compliant.
Sullins SFH11-PBPC-D08-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH11-PBPC-D08-ST-BK to view detailed technical specifications.
No datasheet is available for this part.