20-position, 2-row shrouded header with a 2.54mm pitch. Features gold-plated brass female socket contacts for reliable mating. Rated for 3A current and operates within a -40°C to 105°C temperature range. PBT insulation in black, UL94 V-0 flammability rating, and through-hole mounting with solder termination. Lead-free and RoHS compliant.
Sullins SFH11-PBPC-D10-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 7.2mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH11-PBPC-D10-RA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.