This 40-position 2-row shrouded header features a square contact shape and brass contact material with a gold mating finish. It has a flammability rating of UL94 V-0 and is made from PBT insulation material with a black color. The header is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sullins SFH11-PBPC-D20-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SFH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH11-PBPC-D20-RA-BK to view detailed technical specifications.
No datasheet is available for this part.
