
40-position, 2-row shrouded header with 2.54mm pitch and straight, through-hole mounting. Features female socket contacts with gold plating over nickel for a 3A current rating. Operates across a -40°C to 105°C temperature range, with lead-free and RoHS compliant construction. Black housing, 8.5mm height, and 6mm width.
Sullins SFH11-PBPC-D20-ST-BK technical specifications.
| Color | Black |
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFH11 |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH11-PBPC-D20-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
