Sullins SFH210-PPEC-D03-ID-BK-M207 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SFH210 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH210-PPEC-D03-ID-BK-M207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.