The SFH210-PPEC-D32-ID-BK is a 64-position 2-row shrouded header with a black color and 0.1inch pitch. It is available in packs of 1000 and is compliant with RoHS regulations. This header features a female socket contact type and is plated with tin. It is designed for free hanging mount and is suitable for use in a variety of applications.
Sullins SFH210-PPEC-D32-ID-BK technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFH210 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH210-PPEC-D32-ID-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.