This 64-position 2-row free hanging female socket header features black color and gold contact plating. It has a pitch of 0.1inch and row spacing of 0.1inch. The header is RoHS compliant and available in a tray packaging with 1000 pieces per unit. It is suitable for use in various applications where a reliable and efficient connection is required.
Sullins SFH210-PPPC-D32-ID-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFH210 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH210-PPPC-D32-ID-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.