This 20-position 2-row free hanging header features black color and gold contact plating. It is designed for use with 28AWG ribbon cable and is available in a packaging quantity of 1000 units per tray. The header is RoHS compliant and suitable for use in a variety of applications. The 0.1inch pitch and 0.1inch row spacing provide a compact and dense connection solution. The SFH210 series is a popular choice for board-to-board and mezzanine connections.
Sullins SFH210-PPVC-D10-ID-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFH210 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH210-PPVC-D10-ID-BK to view detailed technical specifications.
No datasheet is available for this part.