This 64-position 2-row shrouded header features black color and gold contact plating. It is designed for use with 28AWG ribbon cable and is suitable for free hanging applications. The header is packaged in trays of 1000 units and is compliant with RoHS regulations.
Sullins SFH210-PPVC-D32-ID-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFH210 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH210-PPVC-D32-ID-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.