Sullins SFH213-PPEC-D04-ID-BK technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | SFH213 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH213-PPEC-D04-ID-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.