
10-position, 2-row shrouded header receptacle with a 2.54mm pitch. Features gold-plated female socket contacts and IDC termination for 28AWG ribbon wire. Black, lead-free, RoHS compliant component designed for free-hanging cable mounting.
Sullins SFH213-PPPC-D05-ID-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SFH213 |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH213-PPPC-D05-ID-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
