
This 14-position, 2-row shrouded IDC header from Sullins features a black color and gold contact plating. It has a female socket contact type and is designed for lead-free applications. The header is suitable for free-hanging mounting and is packaged in a tray. It has a 2.54mm pitch and is compatible with ribbon wire and 28AWG cable gauge.
Sullins SFH213-PPPC-D07-ID-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SFH213 |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH213-PPPC-D07-ID-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
