This 64-position 2-row free hanging socket connector features black color and gold contact plating. It is designed for use with ribbon wire of 28AWG gauge. The connector is packaged in a tray with 1000 pieces per pack. It is compliant with RoHS regulations.
Sullins SFH213-PPPC-D32-ID-BK-M181 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SFH213 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH213-PPPC-D32-ID-BK-M181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.