
This 20-position, 2-row female socket header features black color and gold contact plating. It is designed for free hanging applications and is packaged in a tray. The header is compliant with RoHS regulations and is part of the SFH213 series.
Sullins SFH213-PPPN-D10-ID-BK-M181 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SFH213 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH213-PPPN-D10-ID-BK-M181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
