This 46-position 2-row surface mount header features 46 female sockets with a contact material of bronze and a contact finish of gold. The header is made from nylon insulation with a black color and is rated for operation between -40°C and 105°C. It is compliant with RoHS regulations and is packaged in a rail/tube format. The header is suitable for use in applications where a high-temperature and high-reliability connection is required.
Sullins SFH31-NPPB-D23-SP-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFH31 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH31-NPPB-D23-SP-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.