This 66-position 2-row shrouded surface mount header features black color and gold contact plating. It is designed for surface mount applications and is available in packaging quantities of 1000 per tube. The header has a pitch of 0.05 inch and a row spacing of 0.05 inch. It is RoHS compliant and suitable for use in a variety of electronic applications.
Sullins SFH31-NPPB-D33-SP-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | SFH31 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH31-NPPB-D33-SP-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.