The SFH31-NPPB-D34-SP-BK is a 68-position, 2-row surface mount shrouded header with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a contact finish of gold and a contact material of bronze, with a square contact shape and female socket type. The header is made of nylon with a black insulation color and is UL94 V-0 flammability rated. It is available in a rail/Tube packaging and is RoHS compliant.
Sullins SFH31-NPPB-D34-SP-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFH31 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFH31-NPPB-D34-SP-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.