Sullins SFM210-LPPE-D08-SM-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-D08-SM-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.