This 24-position 2-row shrouded surface mount header features 24 female sockets with a bronze contact material and gold mating finish. It has a polymer insulation material with a black color and is compliant with RoHS regulations. The header operates between -40°C and 125°C and is packaged in a rail/Tube format for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SFM210-LPPE-D12-SP-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-D12-SP-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.