The SFM210-LPPE-D32-SP-BK is a 64-contact socket strip with a SKT gender and 1mm terminal pitch. It features two rows of contacts and is terminated through soldering. The component operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. It has a height of 2.2mm and a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Height | 2.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |