The SFM210-LPPE-D33-SP-BK is a 66-position, 2-row shrouded header from Sullins, featuring black color and gold contact plating. It has a surface mount package type and is available in a packaging quantity of 1000 pieces per rail/tube. The header has a pitch of 0.039inch and a row spacing of 0.039inch, with a termination of solder. It is compliant with RoHS regulations.
Sullins SFM210-LPPE-D33-SP-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPPE-D33-SP-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.